Microchip ATTINY9-TSHR

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny9 Series Microcontrollers, AVR
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY9-TSHR.

Microchip

Datasheet173 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Electro Sonic

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.09%

CAD Models

Download Microchip ATTINY9-TSHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipATTINY10-TS8R
1KB 32Byte FLASH 4 1.8V~5.5V AVR 10MHz SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATTINY5-TSHR
MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 - Tape and Reel
MicrochipATTINY4-TS8R
MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 6-Pin SOT-23

Descriptions

Descriptions of Microchip ATTINY9-TSHR provided by its distributors.

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny9 Series Microcontrollers, AVR
ATtiny Series 1 KB Flash 32 B SRAM 12 MHz 8-Bit Microcontroller - SOT-23-6
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23
Avnet Japan
8-bit MCU Microcontrollers; MICROCHIP; ATTINY9-TSHR; AVR; 12 MHz; FLASH; 1
1.8V~5.5V 12MHz 2Kbit FLASH 1KB POR,PWM,WDT inside 4 1.8V 5.5V 12MHz SIP 8bit AVR SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.45mm
MCU, 8BIT, ATTINY, 12MHZ, SOT-23-6; Product Range: AVR ATtiny Family ATtiny9 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 1KB; RAM Memory Size: 30Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY9TSHR