Microchip ATTINY87-XU

MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin TSSOP
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY87-XU.

Microchip

Datasheet303 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-31.95%

CAD Models

Download Microchip ATTINY87-XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipATTINY861A-XU
MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin TSSOP
IC MCU 8BIT 8KB FLASH 20TSSOP / AVR series Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-TSSOP
MicrochipATTINY167-XU
IC MCU 8BIT 16KB FLASH 20TSSOP / MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube

Descriptions

Descriptions of Microchip ATTINY87-XU provided by its distributors.

MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin TSSOP
AVR MCU 16-Pin TSSOP-20 SMD 950μm H 1.8V~5.5V 16MHz 4KB Flash 8KB RAM Brown-out Detect/Reset POR PWM Temp Sensor WDT I2C LINbus SPI UART USART USI 512x8 A/D 11x10b
MCU, 8BIT, 16MHZ, TSSOP-20; Product Range: AVR Family ATtiny87 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 16I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY87XU