Microchip ATTINY84A-SSUR

8 Bit MCU, AVR ATtiny Family ATtiny84 Series Microcontrollers, AVR, 20 MHz, 8 KB, 14 Pins, SOIC
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY84A-SSUR.

Microchip

Datasheet299 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-30.76%

CAD Models

Download Microchip ATTINY84A-SSUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipATTINY24A-SSU
Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, SOICencapsulation
MicrochipATTINY44A-SSU
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R

Descriptions

Descriptions of Microchip ATTINY84A-SSUR provided by its distributors.

8 Bit MCU, AVR ATtiny Family ATtiny84 Series Microcontrollers, AVR, 20 MHz, 8 KB, 14 Pins, SOIC
Microchip ATtiny84ASeries microcontroller, AVRkernel, 14needle, SOICencapsulation
MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 14-Pin SOIC T/R - Tape and Reel
MCU, 8BIT, 20MHZ, SOIC-14; Product Range: AVR Family ATtiny84 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR; MCU Series: ATtiny84; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 512 / RAM Memory Size B = 512 / Interfaces = SPI / Interfaces = I²C / Interfaces = debugWIRE / Interfaces = 3-Wire / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 8.65 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.