Microchip ATTINY841-MUR

MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 20-Pin MLF T/R
$ 1.38
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY841-MUR.

Microchip

Datasheet0 pages0 years ago
Datasheet20 pages29 years ago

Inventory History

3 month trend:
-9.05%

CAD Models

Download Microchip ATTINY841-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-30
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY84A-MU
ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MicrochipATTINY441-MU
ATtiny Series 4 kB Flash 256 B SRAM 16 MHz 8-Bit Microcontroller - QFN/MLF-20
MicrochipATTINY441-MUR
IC MCU 8BIT 4KB FLASH 20QFN / AVR series Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-QFN-EP (4x4)

Descriptions

Descriptions of Microchip ATTINY841-MUR provided by its distributors.

MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 20-Pin MLF T/R
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY841-MUR
AVR, 8K FLASH, EE, SRAM, ENHANCED A - 16MHZ, 4X4MM 20WQFN, I
16MHz, 4x4mm 20WQFN, Ind Grade Green T&R
RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS
1.7V~5.5V 16MHz 4KB FLASH 8KB PWM inside 12 1.7V 5.5V 16MHz I2C,SPI,UART,USART 512 x 8 A/D 12x10b 8bit AVR QFN SMD mount 4mm*4mm*740μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY841MUR