Microchip ATTINY841-MU

MCU 8-bit AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 20-Pin WQFN EP Tray
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY841-MU.

Future Electronics

Datasheet20 pages29 years ago

Microchip

Farnell

Inventory History

3 month trend:
-34.44%

CAD Models

Download Microchip ATTINY841-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-26
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY84A-MU
ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MicrochipATTINY441-MU
ATtiny Series 4 kB Flash 256 B SRAM 16 MHz 8-Bit Microcontroller - QFN/MLF-20
MicrochipATTINY84-15MZ
MCU 8-bit ATtiny AVR RISC 8KB Flash 3.3V/5V 20-Pin QFN EP - Tape and Reel

Descriptions

Descriptions of Microchip ATTINY841-MU provided by its distributors.

MCU 8-bit AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 20-Pin WQFN EP Tray
ATtiny Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - QFN-20
Microchip ATtiny841 MCU, AVR Core, 20-Pin, QFN/MLF Package
MCU, ATTINY, 8KB, 16MHZ, QFN-20; Product Range: AVR ATtiny Family ATtiny84 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY841MU