Microchip ATTINY48-MU

8-BIT Microcontroller Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 12MHZ, Cmos
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY48-MU.

Future Electronics

Datasheet26 pages29 years ago

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+51.66%

CAD Models

Download Microchip ATTINY48-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA48A-MUR
MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R / IC MCU 8BIT 4KB FLASH 28VQFN
MicrochipATMEGA48A-MMH
8-bit AVR MCU, 4 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-28, RoHS

Descriptions

Descriptions of Microchip ATTINY48-MU provided by its distributors.

8-BIT MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS
8-bit AVR MCU, 4 KB, 256 Bytes, 12 MHz, 1.8 to 5.5V, VQFN-32, RoHS
Microchip SCT
ATtiny Series 4 KB Flash 256 B SRAM 12 MHz 8-Bit Microcontroller - QFN-32
MCU 8-Bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin QFN EP
1.8V~5.5V AVR 12MHz 28 MLF-32 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
AVR MCU 8-bit 28-Pin QFN SMD 5mm×5mm×0.88mm 1.8V~5.5V 12MHz 2KB Flash 4KB RAM POR WDT Brown-out Detect I2C SPI 64x8 A/D 8x10b
MCU, 8BIT, ATTINY, 12MHZ, QFN-32; Product Range: AVR ATtiny Family ATtiny48 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 32Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY48-MU.
  • ATTINY48MU