Microchip ATTINY461A-XU

AVR microcontroller; EEPROM: 256B; SRAM: 256B; Flash: 4kB; TSSOP20
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461A-XU.

Microchip

Datasheet296 pages15 years ago

Newark

Inventory History

3 month trend:
-26.88%

CAD Models

Download Microchip ATTINY461A-XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-26
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY261A-XU
AVR, 2KB FLASH, 128B EE, 128B SRAM, - 20MHz,TSSOP,IND TEMP, Green,1.8-5.5V
IC MCU 8BIT 2KB FLASH 20TSSOP / 8-bit Microcontroller with 2/4/8K Bytes In-System Programmable Flash
MicrochipATTINY167-XUR
MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin TSSOP T/R

Descriptions

Descriptions of Microchip ATTINY461A-XU provided by its distributors.

AVR microcontroller; EEPROM: 256B; SRAM: 256B; Flash: 4kB; TSSOP20
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin TSSOP
AVR MCU, 8-bit, 20MHz, 1.8V~5.5V, 2KB Flash, 4KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, USI, 256x8 A/D 11x10b, TSSOP-20, SMD, 950μm H
Product Range:tinyavr Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:4Kb; Ram Memory Size:250Byte; No. Of Pins:20Pins; Mcu Case Style:tssop; No. Of I/o S:16I/o S; Embedded Interface Type:i2C, Spi; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY461A-XU.