Microchip ATTINY461-20MU

IC MCU 8BIT 4KB FLASH 32VQFN / MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 32-Pin VQFN EP Tray
$ 2.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461-20MU.

Newark

Datasheet21 pages29 years ago

Components Direct

Microchip

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.36%

CAD Models

Download Microchip ATTINY461-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-10
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 32-Pin QFN EP - Tape and Reel
MCU 8-bit ATtiny AVR RISC 8KB Flash 3.3V/5V Automotive 32-Pin QFN EP
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V Automotive 32-Pin QFN EP T/R

Descriptions

Descriptions of Microchip ATTINY461-20MU provided by its distributors.

IC MCU 8BIT 4KB FLASH 32VQFN / MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 32-Pin VQFN EP Tray
ATtiny Series 4 KB Flash 256 B RAM 16 MHz 8-Bit Microcontroller - VQFN-32
2.7V~5.5V 20MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 2.7V 5.5V 20MHz USI 256 x 8 A/D 11x10b 8bit AVR QFN,VQFN(EP) SMD mount 5mm*500cm*900μm
MCU, 8BIT, AVR, 4K FLASH, 32QFN; Controller Family/Series:AVR Tiny; Core Size:8bit; No. of I/O's:16; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:MLF; No. of Pins:32; Program Memory Size:4KB; EEPROM Memory Size:256Byte; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator; Embedded Interface Type:SPI; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY461-20MU.