Microchip ATTINY28V-1AU

MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray / IC MCU 8BIT 2KB FLASH 32TQFP
$ 2.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY28V-1AU.

Components Direct

Datasheet13 pages29 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY28V-1AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATTINY28L-4AU
ATtiny Series 2 KB Flash Surface Mount 8-Bit Microcontroller - TQFP-32
MicrochipATTINY88-AU
Microcontroller ATTINY88, 8 Bit AVR, 12MHZ, Flash 8KB, SRAM 512B, EEPROM 64B, Dac, Comp, 1.8-
MicrochipATTINY48-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQFP32

Descriptions

Descriptions of Microchip ATTINY28V-1AU provided by its distributors.

MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray / IC MCU 8BIT 2KB FLASH 32TQFP
8bit AVR MCU, 1.2MHz, 32B Flash, 2KB RAM, POR, WDT, 11 Pins, 1.8V~5.5V, QFP, SMD, 7mm × 7mm × 1mm
1.8V, 1MHZ, TQFP, IND TEMP, GREEN
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY28V-1AU.
  • ATTINY28V1AU