Microchip ATTINY26L-8MU

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny26 Series Microcontrollers, AVR
$ 2.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY26L-8MU.

Future Electronics

Datasheet182 pages16 years ago

Newark

LCSC

TME

Inventory History

3 month trend:
+12.84%

CAD Models

Download Microchip ATTINY26L-8MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP
MicrochipATMEGA8L-8MUR
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP T/R
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 32-Pin MLF EP

Descriptions

Descriptions of Microchip ATTINY26L-8MU provided by its distributors.

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny26 Series Microcontrollers, AVR
ATtiny Series 2 KB Flash 128 B SRAM 8 MHz 8-Bit Microcontroller - QFN-32
QFN-32-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8BIT, ATTINY, 8MHZ, MLF-32; Product Range: AVR ATtiny Family ATtiny26 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 32Pins; MCU Case Style: MLF; No. of I/O's: 16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY26L-8MU.
  • ATTINY26L8MU