Microchip ATTINY26-16MU

ATtiny Series 2 KB Flash 128 B RAM 16 MHz SMT 8-Bit Microcontroller - VQFN-32
$ 2.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY26-16MU.

Newark

Datasheet182 pages16 years ago
Datasheet18 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY26-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 32-Pin QFN EP - Tape and Reel
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY261A-MNR

Descriptions

Descriptions of Microchip ATTINY26-16MU provided by its distributors.

ATtiny Series 2 KB Flash 128 B RAM 16 MHz SMT 8-Bit Microcontroller - VQFN-32
AVR MCU 8-bit 16MHz 1KB Flash 2KB RAM 16-Pin QFN SMD 5mm × 5mm × 880μm Brown-out Detect/Reset POR PWM WDT USI A/D 11x10b
Product Range:tinyavr Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:2Kb; Ram Memory Size:120Byte; No. Of Pins:20Pins; Mcu Case Style:qfn; No. Of I/o S:16I/o S; Embedded Interface Type:i2C, Spi; Supply Voltage Min:4.5V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY26-16MU.