Microchip ATTINY24A-MF

8 Bit MCU, AVR ATtiny Family ATtiny24 Series Microcontrollers, AVR, 20 MHz, 2 KB, 20 Pins, WQFN
$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY24A-MF.

Microchip

Datasheet299 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
-35.00%

CAD Models

Download Microchip ATTINY24A-MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-24
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY44A-SSU
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
MicrochipATTINY84A-SSU
Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, SOICencapsulation
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R - Tape and Reel

Descriptions

Descriptions of Microchip ATTINY24A-MF provided by its distributors.

8 Bit MCU, AVR ATtiny Family ATtiny24 Series Microcontrollers, AVR, 20 MHz, 2 KB, 20 Pins, WQFN
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP
1.8V~5.5V 20MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,Temp Sensor,WDT inside 12 1.8V 5.5V 20MHz USI 128 x 8 A/D 8x10b 8bit AVR QFN SMD mount 4mm*4mm*800μm
MCU, 8BIT, AVR, 20MHZ, WQFN-20; Product Range: AVR ATtiny Family ATtiny24 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128KB; No. of Pins: 20Pins; MCU Case Style: WQFN; No. of I/O's: 12I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.