What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATTINY167-MMU

MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY167-MMU.

Microchip

Datasheet303 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

CAD Models

Download Microchip ATTINY167-MMU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-02-25
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipATTINY261A-MU
ATtiny Series 2 kB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN/MLF-32
MicrochipATTINY841-MMH
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 20-Pin VQFN EP Tray
MicrochipATTINY84A-MMH
8 Bit MCU, AVR ATtiny Family ATtiny84 Series Microcontrollers, AVR, 20 MHz, 8 KB, 20 Pins, VQFN

Descriptions

Descriptions of Microchip ATTINY167-MMU provided by its distributors.

MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP
16MHz, 20 pad 4x4 QFN, Ind.Grade, Green
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS
ATMEL ATTINY167-MMU ATTINY, 8-BIT Microcintroller, RISC Architecture, 64 Bytes EEPROM, 64 Bytes Internal SRAM, VQFN-32
ATTINY, 8-BIT MCU, 16KB FLASH, WQFN-20; Product Range: AVR ATtiny Family ATtiny167 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: WQFN; No.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY167MMU