What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATTINY167-A15SZ

MCU 8-Bit ATtiny AVR RISC 16KB Flash 3.3V/5V 20-Pin SOIC EIAJ T/R
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY167-A15SZ.

Microchip

Datasheet303 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Newark

Arrow Electronics

Inventory History

3 month trend:
-70.72%

CAD Models

Download Microchip ATTINY167-A15SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 20-Pin SOIC W Stick
MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 20-Pin SOIC Stick
MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin SOIC

Descriptions

Descriptions of Microchip ATTINY167-A15SZ provided by its distributors.

MCU 8-Bit ATtiny AVR RISC 16KB Flash 3.3V/5V 20-Pin SOIC EIAJ T/R
16K FLASH LIN AUTO 125C 20SOIC revC
MCU AVR 16K FLASH 15MHZ 20SOIC
MCU, 8BIT, AVR, 16MHZ, SOIC-20; Controller Family/Series:AVR Tiny; Core Size:8bit; No. of I/O's:16; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:20; Program Memory Size:16KB; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY167A15SZ