Microchip ATTINY13A-SS7R

IC MCU 8BIT 1KB FLASH 8SOIC / AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13A-SS7R.

Inventory History

3 month trend:
+102%

CAD Models

Download Microchip ATTINY13A-SS7R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY13-20SU
MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube
8 Bit MCU, AVR ATtiny Family ATtiny13 Series Microcontrollers, AVR, 20 MHz, 1 KB, 8 Pins, SOIJ
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY13-20MMUR

Descriptions

Descriptions of Microchip ATTINY13A-SS7R provided by its distributors.

IC MCU 8BIT 1KB FLASH 8SOIC / AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC
1KB 64Byte FLASH 6 1.8V~5.5V AVR 20MHz SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC W T/R
8-bit AVR MCU, 1 KB, 64 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
1.8V~5.5V 20MHz 4Kbit FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT inside 6 1.8V 5.5V 20MHz SPI 64 x 8 A/D 4x10b 8bit AVR SOIC-8 SMD mount,glue mount 1.48mm(height)
MCU, 8BIT, AVR, 20MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1KB; RAM Memory Size: 64KB; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.