Microchip ATTINY12L-4SU

MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY12L-4SU.

Newark

Datasheet15 pages29 years ago

Electro Sonic

Jameco (USA)

LCSC

Future Electronics

CAD Models

Download Microchip ATTINY12L-4SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MicrochipATTINY13-20SU
MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube
8 Bit MCU, AVR ATtiny Family ATtiny13 Series Microcontrollers, AVR, 20 MHz, 1 KB, 8 Pins, SOIJ
MCU 8-bit AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC Tube / IC MCU 8BIT 1KB FLASH 8SOIC

Descriptions

Descriptions of Microchip ATTINY12L-4SU provided by its distributors.

MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube
ATtiny Series 1 KB Flash Surface Mount 4 MHz 8-Bit Microcontroller - SOIC-8
ATTINY12L-4SU - IC, 8BIT MCU, AVR Tiny, 4MHZ, 8-SOIC
Product Range:Tinyavr Microcontrollers; Device Core:Avr; Operating Frequency Max:4Mhz; Program Memory Size:1Kb; No. Of Pins:8Pins; Ic Case/Package:Soic; No. Of I/O S:6I/O S; Interfaces:Spi; Ram Memory Size:-; Adc Channels:- Rohs Compliant: Yes |Microchip ATTINY12L-4SU.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY12L-4SU.
  • ATTINY12L4SU