Microchip ATTINY11-6SI

IC, Mcu/flash, ATTINY11-6SI, 8-BIT, 6 I/o, SOIC-8, I-temp
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY11-6SI.

Augswan

Datasheet15 pages29 years ago

DigiKey

Farnell

CAD Models

Download Microchip ATTINY11-6SI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip ATTINY11-6SI provided by its distributors.

IC,MCU/FLASH,ATtiny11-6SI, 8-BIT,6 I/O,SOIC-8,I-TEMP
AVR 1K FLASH 8-PIN PACKAGE - 5V 6MHz SOIC IND TEMP
8BIT MCU FLASH 1K, SOIC8; Series:ATTINY; Memory Size, Flash:1KB; Memory Size, RAM:32Byte; No of I/O Lines:4; Timers, No. of:1; Clock Frequency:6MHz; Interface Type:SPI; Voltage, Supply Min:4V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:11; IC Generic Number:11; Logic Function Number:11; Memory Size:1KB; Memory Type:Flash PEROM; Microprocessor/Controller Features:Comparator, WDT; No. of Bits:8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY116SI