Microchip ATSAMG55-XPRO

Microchip SAM Development Board, SAMG55J19A Processor, ARM Cortex-M4 Core, SAM G55 Xplained Pro
$ 59.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMG55-XPRO.

Master Electronics

Datasheet6 pages7 years ago

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+1.07%

Supply Chain

Country of AssemblyChina, Malaysia
Country of FabricationN/A
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8471.50.0150
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip ATSAMG55-XPRO provided by its distributors.

Microchip SAM Development Board, SAMG55J19A Processor, ARM Cortex-M4 Core, SAM G55 Xplained Pro
Evaluation and Prototype Board for the SAM G55 Cortex-M4 Processor Based Microco
Evaluation Kit, SAM G55 MCU, Xplained Pro, Mechanical Buttons, On-Board Debugger
ATSAMG55J19 Microcontroller Evaluation Kit 0.032768MHz CPU Win 7/Win XP
SAM G55 XPLAINED PRO ATSAMG55 / ATSAMG55 SAM G55 Xplained Pro series ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
EVALUATION BOARD, EXPLAINED PRO; Silicon Manufacturer: Atmel; No. of Bits: 32bit; Silicon Family Name: SAM G; Core Architecture: ARM; Core Sub-Architecture: Cortex-M4; Silicon Core Number: ATSAMG55J19; Kit Contents: Eval Board

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMG55-XPRO.
  • ATSAMG55XPRO