
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ATSAME70Q19A-CN-ND | 128 | 1 | Tray | ||||||||
| NAC Semi | MCHP00000007228 | 368 | 184 | 15h | ||||||||
| TME | ATSAME70Q19A-CN | 0 | 1 | 22h | ||||||||
| Microchip | ATSAME70Q19A-CN | 736 | 184 | Tray | 6h | |||||||
| Newark | ATSAME70Q19A-CN | 0 | 184 |
Download datasheets and manufacturer documentation for Microchip ATSAME70Q19A-CN.
Download Microchip ATSAME70Q19A-CN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATSAME70Q19A-CN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAME70Q19A-CN.