Microchip ATSAME70J19A-AN

MCU 32-Bit SAM E70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAME70J19A-AN.

Microchip

Datasheet0 pages0 years ago

element14 APAC

Microchip SCT

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.28%

CAD Models

Download Microchip ATSAME70J19A-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-06-24
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit SAM S70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
ARM MCU, 32-bit, ARM Cortex-M7, 300 MHz, 2 Megabytes, 384 Kilobytes, 64Pins, LQFP
MicrochipATSAM4S8BA-AN
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
Texas InstrumentsTM4C123GH6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C123GH6PMT
MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK12DN512VLH5R
Kinetis K12: 50MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 64-LQFP, Tape & Reel

Descriptions

Descriptions of Microchip ATSAME70J19A-AN provided by its distributors.

MCU 32-Bit SAM E70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
Mcu, 32Bit, Cortex-M7, 300Mhz, Lqfp-64; |Microchip Technology ATSAME70J19A-AN
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP64
IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit Single-Core 300MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
MCU, 32BIT, CORTEX-M7, 300MHZ, LQFP-64; Product Range: SAM32 Family SAM E70 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 300MHz; Program Memory Size: 512KB; RAM Memory Size: 256KB; No. o

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAME70J19AAN