Microchip ATSAMDA1J16B-MBT

IC Mcu 32 Bit 64KB Flash 64VQFN
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMDA1J16B-MBT.

Master Electronics

Datasheet1,148 pages5 years ago

Descriptions

Descriptions of Microchip ATSAMDA1J16B-MBT provided by its distributors.

IC MCU 32BIT 64KB FLASH 64VQFN
MCU, 32BIT, 48MHZ, QFN-64;
QFN-64 Pre-ordered MCUs ROHS
Mcu, 32Bit, 48Mhz, Qfn-64; Product Range:Sam 32 Family Sam D Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:64Pins; Ram Memory Size:8Kbrohs Compliant: Yes |Microchip ATSAMDA1J16B-MBT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.