Microchip ATSAMD21J18A-MF

MCU 32-bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP
$ 3.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21J18A-MF.

Upverter

Datasheet1,202 pages8 years ago

Microchip

Farnell

Electro Sonic

Geoflip

Inventory History

3 month trend:
-2.04%

CAD Models

Download Microchip ATSAMD21J18A-MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-14
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP Tray
MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN Tray
MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin QFN T/R
MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 64-Pin QFN
MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 64-Pin QFN
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP

Descriptions

Descriptions of Microchip ATSAMD21J18A-MF provided by its distributors.

MCU 32-bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN EP
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-64; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of
1.62V~3.6V 48MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 52 1 1.62V 3.63V 48MHz I2C,LINbus,SPI,UART,USART,USB A/D 20x12b,D/A 1x10b 32bit ARM® Cortex®-M0+ QFN-64 SMD mount 9mm*9mm*950μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.