Microchip ATSAMD21J18A-AFT

ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 256 Kilobytes, 32 Kilobytes, 64Pins, TQFP
$ 4.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21J18A-AFT.

Microchip

Datasheet1,153 pages5 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.96%

CAD Models

Download Microchip ATSAMD21J18A-AFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 256KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip ATSAMD21J18A-AFT provided by its distributors.

ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 256 Kilobytes, 32 Kilobytes, 64Pins, TQFP
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP T/R
CORTEX-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 64TQFP 125
MCU 32bit ARM Cortex-M0+ 48MHz 32KB Flash 256KB RAM 1.62V~3.6V 52-Pin QFP SMD, Adhesive Mount 10mm×10mm×1.05mm Brown-out Detect/Reset DMA I2S POR PWM WDT I2C LINbus SPI UART USART USB A/D 20x12b D/A 1x10b
IC MCU 32BIT 256KB FLASH 64TQFP / ARM® Cortex®-M0+ Automotive, AEC-Q100, SAM D21J, Functional Safety (FuSa) Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.