Microchip ATSAMD21J16B-MU

MCU 32-bit SAM D21 ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin QFN EP
$ 2.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21J16B-MU.

Microchip

Datasheet0 pages0 years ago
Datasheet1,153 pages5 years ago

Newark

element14 APAC

Electro Sonic

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMD21J16B-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-10
Country of AssemblyTaiwan
Country of FabricationChina, Taiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP Tray
MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN Tray
ARM Cortex-M0+ SAM L21J MCU IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-QFN (9x9)

Descriptions

Descriptions of Microchip ATSAMD21J16B-MU provided by its distributors.

MCU 32-bit SAM D21 ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin QFN EP
64QFN,85C TEMP, GREEN, 3.3V, 48MHZ
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
Touch and Gesture, 1.62V to 3.63V, VQFN-64, RoHS
Microchip SCT
IC MCU 32BIT 64KB FLASH 64TQFN
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-64; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.