Microchip ATSAMD21J16A-MU

CORTEX-M0+, 64KB Flash, 8KB SRAM, Usb, Dma, T&r - 64QFN Ind Temp, Green, 1.6-3.6V, 4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21J16A-MU.

Farnell

Datasheet977 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip ATSAMD21J16A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 32-bit SAM D20J ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin QFN Tray
CORTEX-M0+, 64KB FLASH,8KB SRAM,T&R - 64QFN 105C, GREEN,1.6-
ARM Cortex-M0+ SAM L21J MCU IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-QFN (9x9)
NXP SemiconductorsMKL16Z64VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R
MCU 32-bit EFM32 ARM Cortex M4 RISC 64KB Flash 3V 64-Pin QFN

Descriptions

Descriptions of Microchip ATSAMD21J16A-MU provided by its distributors.

CORTEX-M0+, 64KB Flash, 8KB SRAM, Usb, Dma, T&r - 64QFN Ind Temp, Green, 1.6-3.6V, 4
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-64
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-64; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.