Microchip ATSAMD21G18A-AF

MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 256KB Flash 1.62V to 3.63V 48-Pin TQFP Tray - Trays
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21G18A-AF.

Upverter

Datasheet1,115 pages6 years ago

Microchip

Farnell

HQonline

Microchip SCT

Inventory History

3 month trend:
-2.54%

CAD Models

Download Microchip ATSAMD21G18A-AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-17
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray
MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 48-Pin QFN - Tape&Reel
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATSAMD21G18A-AF provided by its distributors.

MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 256KB Flash 1.62V to 3.63V 48-Pin TQFP Tray - Trays
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
Mcu, 32Bit, Cortex-M0+, 48Mhz, Tqfp-48; |Microchip Technology ATSAMD21G18A-AF
CORTEX-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48TQFP 125
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-48; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of
1.62V~3.6V 48MHz 32KB FLASH 256KB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 38 1.62V 3.63V 48MHz I2C,LINbus,SPI,UART,USART,USB A/D 14x12b,D/A 1x10b 32bit ARM® Cortex®-M0+ QFP 7mm*7mm*1.05mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.