Microchip ATSAMD21G16B-AU

MCU 32-bit SAM D21 ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin TQFP Tube
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21G16B-AU.

Microchip

Datasheet1,153 pages5 years ago
Datasheet0 pages0 years ago

Newark

Master Electronics

element14 APAC

Geoflip

Inventory History

3 month trend:
-12.79%

CAD Models

Download Microchip ATSAMD21G16B-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-16
Country of AssemblyTaiwan, Thailand
Country of FabricationChina, Taiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
CORTEX-M0+, 64KB FLASH,8KB SRAM T&R - 48TQFP 105C, GREEN,1.6
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin TQFP Tray
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 44-Pin TQFP Tray
MCU 32-Bit PSoC 4200 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATSAMD21G16B-AU provided by its distributors.

MCU 32-bit SAM D21 ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin TQFP Tube
ARM Cortex-M0+ series Microcontroller IC 32-Bit Single-Core 48MHz 64KB
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48
ARM Microcontrollers - MCU; MICROCHIP; ATSAMD21G16B-AU; FLASH; 48 MHz; 64 kB; 2-Wire, I2C, I2S, IrDA, LIN, SMBus, SPI, USART, USB
32bit ARM Cortex-M0+ MCU 48MHz 8KB Flash 64KB RAM 1.62V~3.6V 38-Pin QFP SMD Brown-out Detect/Reset DMA I2S POR PWM WDT I2C LINbus SPI UART USART USB A/D 14x12b D/A 1x10b
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-48; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.