Microchip ATSAMD21E18A-AF

MCU 32-Bit SAM D21E ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin TQFP Tray - Trays
$ 3.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21E18A-AF.

Microchip

Datasheet1,153 pages5 years ago
Datasheet0 pages0 years ago

Farnell

Master Electronics

Geoflip

Microchip SCT

Inventory History

3 month trend:
-3.18%

CAD Models

Download Microchip ATSAMD21E18A-AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-17
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit SAM L21E ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin TQFP T/R - Tape and Reel
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin TQFP Tray
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 32KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATSAMD21E18A-AF provided by its distributors.

MCU 32-Bit SAM D21E ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin TQFP Tray - Trays
SAM D21E: 256 KB Flash 32 KB SRAM 48 MHz 32-Bit Microcontroller - TQFP-32EP
CORTEX-M0+,64KB FLASH,8KB SRAM T&R, - 32TQFP 125C, GREEN,1.6
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-32; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of
1.62V~3.6V 48MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 26 1 1.62V 3.63V 48MHz I2C,LINbus,SPI,UART,USART,USB A/D 10x12b,D/A 1x10b 32bit ARM® Cortex®-M0+ QFP SMD mount 7mm*7mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.