Microchip ATSAMC21G18A-AUT

MCU 32-Bit SAM C21 ARM Cortex M0+ RISC 256KB Flash 3.3V/5V 48-Pin TQFP T/R - Tape and Reel
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMC21G18A-AUT.

Microchip SCT

Datasheet1,159 pages6 years ago

Upverter

Microchip

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.00%

CAD Models

Download Microchip ATSAMC21G18A-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-05-23
Country of AssemblyTaiwan, Thailand
Country of FabricationChina, Taiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Cortex-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R - Tape and Reel
MCU 32-Bit EFM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin TQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, PQFP48
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, PQFP48

Descriptions

Descriptions of Microchip ATSAMC21G18A-AUT provided by its distributors.

MCU 32-Bit SAM C21 ARM Cortex M0+ RISC 256KB Flash 3.3V/5V 48-Pin TQFP T/R - Tape and Reel
Mcu Arm, 48Mhz, Arm Cortex-M0+, 32 Bit; |Microchip Technology ATSAMC21G18A-AUT
SAM C21 Series 48MHz 32KB RAM 256KB Flash 32-Bit Microcontroller - TQFP-48
MCU, ARM CORTEX-M0+, 48MHZ, TQFP-48; Pro; MCU, ARM CORTEX-M0+, 48MHZ, TQFP-48; Product Range: SAM32 Family SAM C Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bi; Available until stocks are exhausted
2.7V~5.5V 48MHz 32KB Flash 256KB SRAM Brown-out Detect/Reset DMA POR WDT On-Chip Temp Sensor 38-Pin 1-Channel 2.7V 5.5V 48MHz CANbus I2C LINbus SPI UART USART A/D 14x12b 2x16b D/A 1x10b 32-bit ARM Cortex-M0+ TQFP-48 SMD Adhesive Mount 7mm × 7mm × 1.2mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMC21G18AAUT