Microchip ATSAMC21E18A-MUT

MCU 32-Bit ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 32-Pin VQFN T/R - Tape and Reel
$ 4.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMC21E18A-MUT.

Microchip SCT

Datasheet1,159 pages6 years ago

Microchip

SHENGYU ELECTRONICS

Electro Sonic

Augswan

Inventory History

3 month trend:
-1.93%

CAD Models

Download Microchip ATSAMC21E18A-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-06-14
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationChina, Taiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Related Parts

XMC4000Series microcontroller, ARM Cortex M4kernel, 48needle, VQFNencapsulation
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 48-Pin VQFN EP
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 40-Pin VQFN EP T/R
MCU 32-Bit EFM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 32-Pin QFN Tray
MCU 32-Bit EFM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin QFN EP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 8KB Flash 2.5V/3.3V 32-Pin QFN Tray

Descriptions

Descriptions of Microchip ATSAMC21E18A-MUT provided by its distributors.

MCU 32-Bit ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 32-Pin VQFN T/R - Tape and Reel
2.7V~5.5V 48MHz 32KB Flash 256KB RAM MCU ARM Cortex-M0+ 32-Bit QFN SMD, Adhesive Mount
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC32
ARM MCU, SAM 32 Family SAM C21 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 256 KB
SAM C21 Series 48MHz 32KB RAM 256KB Flash 32-Bit Microcontroller - VQFN-32
MCU, 32BIT, 48MHZ; Product Range: SAM 32 Family SAM C Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 32Pins; MCU Case Style: QFN; No. of I/O's: 26I/O's; Embedded Interface Type: CAN, I2C, SPI, USART; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; MCU Family: SAM 32; MCU Series: SAM C; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.