What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATSAMB11-ZR210CA

IC RF TXRX+MCU BLUETOOTH 39SMD / IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 39-SMD Module

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMB11-ZR210CA.

Newark

Datasheet87 pages8 years ago

Future Electronics

CAD Models

Download Microchip ATSAMB11-ZR210CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip ATSAMB11-ZR210CA provided by its distributors.

IC RF TXRX+MCU BLUETOOTH 39SMD / IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 39-SMD Module
Bluetooth Low Energy Module 2.3V to 4.3V 1Mbps 35-Pin SMD Module
SmartConnect ATSAMB11 SiP Module
Ultra Low Power Bluetooth Module
BLE MODULE, V4.1, 1MBPS, 2.3-3.6V
ATSAMB11-ZR210CA MODULE BASED XP
BLE MODULE, V4.1, 1MBPS, 2.3-3.6V; Bluetooth Version: Bluetooth 4.1; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Signal Range Max: -; Data Rate: 1Mbps; Bluetooth Class: -; Receive Sensitivity: -91.9dBm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMB11ZR210CA