Microchip ATSAMA5D33A-CU

Low-power Arm CORTEX-A5 Processor-based Mpu Risc Microprocessor, 32-BIT, 536MHZ, Cmos, PBGA324
$ 10.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D33A-CU.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

TME

Microchip SCT

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-86.37%

CAD Models

Download Microchip ATSAMA5D33A-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Descriptions

Descriptions of Microchip ATSAMA5D33A-CU provided by its distributors.

LOW-POWER ARM CORTEX-A5 PROCESSOR-BASED MPU RISC Microprocessor, 32-Bit, 536MHz, CMOS, PBGA324
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, LFBGA-324, RoHS
Microchip SCT
SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller - BGA-324
USB 2.0(3) 536MHz ROM 1 536MHz 32KB 1.2V, 1.8V, 3.3V I2C, SPI, SSC, USART 10Mbps, 100Mbps, 1Gbps 32bit ARM Cortex-A5 LFBGA-324
MPU, CORTEX A5, 536MHZ, 324LFBGA; Product Range: SAMA5 Family ATSAMA5D3 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 128KB; No. of Pins: 324Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.08V; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMA5D33ACU