Microchip ATSAMA5D3-XPLD

Evaluation Kit For SAMA5D3 ARM Cortex-A5 Microprocessor

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D3-XPLD.

element14 APAC

Datasheet66 pages11 years ago

TME

Future Electronics

Newark

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip ATSAMA5D3-XPLD provided by its distributors.

Evaluation Kit For SAMA5D3 ARM Cortex-A5 Microprocessor
ATSAMA5D31/ATSAMA5D33/ATSAMA5D34/ATSAMA5D35/ATSAMA5D36 Microcontroller Evaluation Board 0.032768MHz/12MHz/536MHz CPU 256MB RAM 256MB EEPROM/SLC NAND Flash
DEV BOARD, SAMA5D36, CORTEX-A5; Silicon Manufacturer:Atmel; No. of Bits:32bit; Silicon Family Name:SAMA5D3; Core Architecture:ARM; Core Sub-Architecture:Cortex-A5; Silicon Core Number:ATSAMA5D36; Kit Contents:SAMA5D3 Xpl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMA5D3-XPLD.
  • ATSAMA5D3XPLD