Microchip ATSAMA5D27C-CU

MPU ATSAMA5D27 Family ARM Cortex A5 RISC 32-Bit 500MHz 3.6V 289-Pin LFBGA
$ 8.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D27C-CU.

Microchip

Datasheet2,554 pages8 years ago
Datasheet0 pages0 years ago
Datasheet56 pages5 years ago
Datasheet85 pages7 years ago
Datasheet24 pages7 years ago
Datasheet34 pages8 years ago
Datasheet20 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-48.23%

CAD Models

Download Microchip ATSAMA5D27C-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.982
$ 9.79
$ 9.79
Stock
186,098
109,970
109,970
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
289
289
289
Core Architecture
-
RISC
RISC
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Interface
2-Wire, CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
-
-
Min Supply Voltage
1.1 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2044-03-17
Country of AssemblySouth Korea, Taiwan
Country of FabricationTaiwan
Country of OriginSouth Korea, Taiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMA5D27C-CU provided by its distributors.

MPU ATSAMA5D27 Family ARM Cortex A5 RISC 32-Bit 500MHz 3.6V 289-Pin LFBGA
Microprocessor, 1 Core, 32-bit, 32-bit, ARM Cortex-A5, 500 MHz, LFBGA, 289 Pins
32 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, LFBGA-289, RoHS
Microchip SCT
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA289
MPU RISC 32bit 500MHz 289-Pin LFBGA Tray
Microprocessors – MPU; MICROCHIP; ATSAMA5D27C-CU; 500 MHz; 2-Wire, CAN, EBI/EMI, Ethernet, I2C, I2S, SPI, UART, USART, USB; 1 GB; DDR, DDR2, DDR3, L2 Cache, SDRAM, SRAM
MPU, ARM CORTEX-A5, 500MHZ, LFBGA-289; Product Range: SAMA5 Family ATSAMA5D2 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 289Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.1V; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.