Microchip ATSAM4S16CA-CFU

MCU 32-Bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin VF-BGA Tray
$ 6.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S16CA-CFU.

LCSC

Datasheet0 pages0 years ago

Upverter

Farnell

Newark

CAD Models

Download Microchip ATSAM4S16CA-CFU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit SAM S70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 100-Pin VF-BGA Tray
16-bit MCU/DSC, 64 KB, 9216 Bytes, 40 MHz, 3 to 3.6V, TQFP-80, RoHS

Descriptions

Descriptions of Microchip ATSAM4S16CA-CFU provided by its distributors.

MCU 32-Bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin VF-BGA Tray
ATMEL ATSAM4S16CA-CFU32 Bit Microcontroller, ARM Cortex-M4, 120 MHz, 1 MB, 128 KB, 100 Pins, VFBGA
IC, MCU, 32BIT, 1MB FLASH, 100VFBGA; Controller Family/Series:SAM4S; Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Digital IC Case Style:VFBGA; No. of Pins:100; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:120MHz; Peripherals:ADC, DAC, DMA, POR, RTC; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); No. of PWM Channels:4; No. of Timers:2; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Supply Voltage Range:1.62V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.