Microchip ATSAM4S-XSTK

Microchip SAMGetting Started Kit, SAM4SD32processor, ARM Cortex M4kernel, SAM4S Xplained Pro
$ 182.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S-XSTK.

element14 APAC

Datasheet21 pages13 years ago

Farnell

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-2.15%

Supply Chain

Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8471.50.0150
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Microchip ATSAM4S-XSTK provided by its distributors.

Microchip SAMGetting Started Kit, SAM4SD32processor, ARM Cortex M4kernel, SAM4S Xplained Pro
Development Kit, SAM4SD32 MCU, Xplained Pro, Light / Temperature Sensors, OLED Display
SAM4SD32 Microcontroller Starter Kit 0.032768MHz CPU 2GB NAND Flash Win 7/Win XP
Development Boards & Kits - ARM SAM4S Xplained Pro Starter Kit
Hardware Platform to evaluate the ATSAM4SD32C Microcontroller
Sam4s Xplained Pro Starter Kit Rohs Compliant: No
SAM4S Xplained Pro starter kit
SAM4S XPLAINED PRO ATSAM4SD32C
SAM4S, XPLD PRO, STARTER KIT; Silicon Manufacturer: Atmel; No. of Bits: 32bit; Silicon Family Name: SAM4S; Core Architecture: ARM; Core Sub-Architecture: Cortex-M4; Silicon Core Number: SAM4S16C; Kit Contents: Eval Board SAM4S1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4S-XSTK.