Microchip ATSAM4N-XSTK

Starter Kit For ATSAM4N16C ARM Cortex-M4 Based Microcontroller
$ 247.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4N-XSTK.

LCSC

Datasheet0 pages0 years ago

TME

Newark

Inventory History

3 month trend:
-0.60%

Supply Chain

Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code9030.82.0000
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip ATSAM4N-XSTK provided by its distributors.

Starter Kit For ATSAM4N16C ARM Cortex-M4 Based Microcontroller
ATSAM4N16 Microcontroller Evaluation Kit 0.032768MHz/12MHz CPU
SAM4N Series Smart ARM Based Microcontrollers Sam4N Xplained 32 Bit Eval Board
DGI, TWI, UART, USB ARM Cortex-M4 Fixed Mount
套件, XPLAINED系列 PRO 评估套件, ARM CORTEX-M4;
XPLAINED PRO EVAL KIT, ARM CORTEX-M4;
SAM4N Xplained Pro starter kit
EVALUATION BOARD, ATSAM4N16C XPLAINED PRO
SAM4N XPLAINED PRO ATSAM4N EVAL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.