Microchip ATSAM4N-XPRO

Microchip SAM Dev Board, ATSAM4N16 Processor, ARM Cortex-M Core, SAM4N Xplained Pro
$ 204.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4N-XPRO.

Electro Sonic

Datasheet1 page12 years ago

TME

Future Electronics

Newark

Inventory History

3 month trend:
-1.59%

Supply Chain

Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code9030.82.0000
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Microchip ATSAM4N-XPRO provided by its distributors.

Microchip SAM Dev Board, ATSAM4N16 Processor, ARM Cortex-M Core, SAM4N Xplained Pro
Evaluation Kit For ARM Cortex-M4 Based Microcontroller
ATSAM4N16 Microcontroller Evaluation Kit 0.032768MHz/12MHz CPU
Evaluation Kit for the Atmel ATSAM4N16C Microcontroller
XPLAINED PRO EVAL BOARD, ARM CORTEX-M4;
套件, XPLAINED系列 PRO 评估板, ARM CORTEX-M4;
SAM4N Xplained Pro evaluation kit
EVALUATION BOARD, ATSAM4N16C XPLAINED PRO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4NXPRO