Microchip ATSAM4LS4BA-MUR

MCU 32-Bit ATSAM4LS4 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN T/R
$ 16.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LS4BA-MUR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

CAD Models

Download Microchip ATSAM4LS4BA-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-03
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MCU 32-bit SAM4L ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin QFN EP Tray
MCU 32-bit ATSAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP T/R
Mcu, 32Bit, 48Mhz, Qfn-64; |Microchip Technology ATSAM4LC4BA-MUR
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP

Descriptions

Descriptions of Microchip ATSAM4LS4BA-MUR provided by its distributors.

MCU 32-Bit ATSAM4LS4 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN T/R
Cortex-M4, 256 KB, 1.68 to 3.6 V, VQFN-64, RoHS
Microchip SCT
IC MCU 32BIT 256KB FLASH 64QFN
IC, 32-BIT MCU, CORTEX-M4, 48MHZ, 64-QFN; Controller Family/Series:(ARM Cortex); Core Size:32bit; No. of I/O's:43; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:64; Program Memory Size:256 KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.