Microchip ATSAM4L8-XSTK

SAM4L Series Smart ARM Based Microcontrollers Sam4L8 3/3.6 V 32 Bit Eval Board
$ 203.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4L8-XSTK.

Future Electronics

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8471.50.0150
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Microchip ATSAM4L8-XSTK provided by its distributors.

SAM4L Series Smart ARM Based Microcontrollers Sam4L8 3/3.6 V 32 Bit Eval Board
Evaluation Kit For SAM4L8 ARM Cortex-M4 Based Microcontroller
32KHz,12MHz GPIO,TWI,UART ARM® Cortex®-M4 Fixed mounting
ATSAM4LC8CA Microcontroller Evaluation Kit 0.032MHz/12MHz CPU Win 7/Win 8/Win 10/Win Server 2012/Win Vista/Win XP
EMDD STARTER KIT, 32BIT, ARM, CORTEX-M4;
SAM4L8 Xplained Pro Starter Kit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4L8XSTK