Microchip ATSAM4L-EK

32KB FLASH,SERIAL FLASH 32.768KHz,12MHz USB ARM® Cortex®-M4 Fixed mounting
$ 266.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4L-EK.

Farnell

Datasheet17 pages14 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8471.50.0150
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of Microchip ATSAM4L-EK provided by its distributors.

32KB FLASH,SERIAL FLASH 32.768KHz,12MHz USB ARM® Cortex®-M4 Fixed mounting
Evaluation Kit For Applications Running On Atmel Sam4L Microcontrollers
ATSAM4LC4C Microcontroller Development Kit 0.032768MHz/12MHz CPU 32KB RAM 256KB Flash/Serial Flash
Evaluation Kit for the SAM4LC Cortex Microcontroller
EVAL, CORTEX M4, SAM4L, MICROCNTRL; Silicon Manufacturer: Atmel; No. of Bits: 32bit; Silicon Family Name: SAM4L; Core Architecture: ARM; Core Sub-Architecture: Cortex-M4; Silicon Core Number: ATSAM4LC4C; Kit Contents: Eval Boar
EVALUATION BOARD, ATSAM4LC4C MCU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.