Microchip ATSAM4CMS16CB-AUR

MCU 32-Bit SAM4CM ARM Cortex M4 RISC 1024KB Flash 1.2V 100-Pin LQFP T/R
$ 5.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4CMS16CB-AUR.

SHENGYU ELECTRONICS

Datasheet1,174 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-11.29%

CAD Models

Download Microchip ATSAM4CMS16CB-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 32-bit ARM Cortex M4F RISC 1MB Flash 1.2V/3.3V 100-Pin LQFP T/R
MCU 32-bit SAM4C ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R
MCU 32-Bit SAM4CM ARM Cortex M4 RISC 2048KB Flash 1.2V 100-Pin LQFP T/R
NXP SemiconductorsMK24FN1M0VLL12
Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK22FN1M0AVLL12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK64FN1M0VLL12
Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 100-LQFP

Descriptions

Descriptions of Microchip ATSAM4CMS16CB-AUR provided by its distributors.

MCU 32-Bit SAM4CM ARM Cortex M4 RISC 1024KB Flash 1.2V 100-Pin LQFP T/R
LQFP Green IND TEMP CRYPTO MRLB 102
STACKED DIES, DUAL PHASE, 1MB FLASH - LQFP, GREEN, IND TEMP,
IC MCU 32BIT 1MB FLASH 100LQFP
LQFP GRN IND TEMP CRYPTO MRLB102
1.62V~3.6V 120MHz 128KB Flash 1MB MCU ARM Cortex-M4/M4F 32bit 57-Pin QFP SMD, Adhesive Mount 14mm×14mm×1.4mm Brown-out Detect/Reset DMA LCD POR PWM WDT EBI EMI I2C IrDA SPI UART USART A/D 6x10b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.