Microchip ATSAM4CMS16CB-AU

MCU 32-bit ARM Cortex M4F RISC 1MB Flash 1.2V/3.3V 100-Pin LQFP Tray
$ 5.418

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4CMS16CB-AU.

SHENGYU ELECTRONICS

Datasheet1,174 pages10 years ago

Inventory History

3 month trend:
-39.91%

CAD Models

Download Microchip ATSAM4CMS16CB-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 32-bit ARM Cortex M4F RISC 1MB Flash 1.2V/3.3V 100-Pin LQFP T/R
MCU 32-bit SAM4C ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK24FN1M0VLL12
Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK22FN1M0AVLL12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK64FN1M0VLL12
Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 100-LQFP

Descriptions

Descriptions of Microchip ATSAM4CMS16CB-AU provided by its distributors.

MCU 32-bit ARM Cortex M4F RISC 1MB Flash 1.2V/3.3V 100-Pin LQFP Tray
IC MCU 32BIT 1MB FLASH 100LQFP / ARM® Cortex®-M4/M4F SAM4CM Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
1.62V~3.6V 120MHz 128KB FLASH 1MB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 57 2 1.08V 1.32V,3.6V 120MHz EBI,EMI,I2C,IrDA,SPI,UART,USART A/D 6x10b 32bit ARM® Cortex®-M4/M4F QFP SMD mount 14mm*14mm*1.4mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.