Microchip ATSAM3S2BA-MUR

MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 128KB Flash 1.8/3.3V 64-Pin QFN T/R
$ 12.91
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3S2BA-MUR.

Microchip

Datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip ATSAM3S2BA-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM3S1BB-MU
MCU 32-bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin QFN EP
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin QFN EP - Trays
MCU 32-bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL15Z128VFT4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL16Z128VFT4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 48-QFN
NXP SemiconductorsMK10DN128VFT5
MCU 32-bit K10 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip ATSAM3S2BA-MUR provided by its distributors.

MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 128KB Flash 1.8/3.3V 64-Pin QFN T/R
SAM3S Series 128 kB Flash 32 kB RAM 64 MHz SMT 32-Bit Microcontroller - QFN-64
IC MCU 32BIT 128KB FLASH 64QFN ARM® Cortex®-M3 SAM3S Microcontroller IC 32-Bit Single-Core 64MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
1.62V~3.6V 64MHz 32KB FLASH 128KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 47 1 1.9V 64MHz I2C,MMC,SPI,SSC,UART,USART,USB A/D 10x10/12b,D/A 2x12b 32bit ARM® Cortex®-M3 QFN-64 SMD mount,glue mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.