Microchip ATMEGA8A-AN

IC MCU 8BIT 8KB FLASH 32TQFP / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP Tray
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8A-AN.

Microchip

Datasheet327 pages6 years ago
Datasheet27 pages8 years ago

Upverter

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.60%

CAD Models

Download Microchip ATMEGA8A-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipATMEGA8U2-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATMEGA8U2-AUR
MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin LQFP T/R
MicrochipATTINY88-15AZ
IC MCU 8BIT 8KB FLASH 32TQFP / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V Automotive 32-Pin TQFP

Descriptions

Descriptions of Microchip ATMEGA8A-AN provided by its distributors.

IC MCU 8BIT 8KB FLASH 32TQFP / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP Tray
8KB 2.7V~5.5V AVR 16MHz 23 TQFP-32 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
AVRSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA8A-AN; AVR; 16 MHz; FLASH; 3
MCU, 8BIT, 16MHZ, TQFP-32; Product Range: AVR Family ATmega8 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 23I/O's; Embedded
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 512 / RAM Memory Size KB = 1 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 23 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.