Microchip ATMEGA88A-MU

MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP - Trays
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88A-MU.

Microchip

Datasheet653 pages6 years ago

Newark

Farnell

Electro Sonic

LKR

Inventory History

3 month trend:
-4.29%

CAD Models

Download Microchip ATMEGA88A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA88PA-MU
MCU 8-Bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP - Trays
MicrochipATMEGA88PB-MN
MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 32-Pin VFQFN EP Tray
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, QFN-28

Descriptions

Descriptions of Microchip ATMEGA88A-MU provided by its distributors.

MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP - Trays
8-bit Microcontroller with 4/8/16/32K Bytes In-System Programmable Flash
1.8V~5.5V 20MHz 1KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 1.8V 5.5V 20MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR QFN SMD mount 5mm*5mm*880μm
MCU, 8BIT, ATMEGA, 20MHZ, QFN-32; Product Range: AVR ATmega Family ATmega88 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: QFN; No. of I/O's: 23I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA88A-MU.