Microchip ATMEGA88-20AUR

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega88 Series Microcontrollers, AVR
$ 2.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88-20AUR.

Microchip

Datasheet390 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.05%

CAD Models

Download Microchip ATMEGA88-20AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 hours ago)

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP T/R
MicrochipATMEGA8A-AUR
8 Bit MCU, AVR ATmega Family ATmega8 Series Microcontrollers, AVR, 16 MHz, 8 KB, 32 Pins, TQFP

Descriptions

Descriptions of Microchip ATMEGA88-20AUR provided by its distributors.

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega88 Series Microcontrollers, AVR
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP T/R
Avnet Japan
2.7V~5.5V 20MHz 1KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 2.7V 5.5V 20MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR QFP SMD mount,glue mount 7mm*7mm*1.05mm
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-32; Product Range: AVR ATmega Family ATmega88 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 23I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; MCU Family: AVR ATmega; MCU Series: ATmega88; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: ATmega

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8820AUR