Microchip ATMEGA64M1-AU

MCU, 8BIT, AVR, 16MHZ, TQFP-32; Controller Family/Series: AVR MEGA; Core Size: 8bi
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA64M1-AU.

HQonline

Datasheet0 pages0 years ago

element14 APAC

Microchip

Factory Futures

Newark

Inventory History

3 month trend:
-1.92%

CAD Models

Download Microchip ATMEGA64M1-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipATMEGA32M1-AU
32KB 2.7V~5.5V AVR 16MHz FLASH TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA8A-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATMEGA32U2-AU
Microchip ATmega32U2Series microcontroller, AVRkernel, 32needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATMEGA64M1-AU provided by its distributors.

MCU, 8BIT, AVR, 16MHZ, TQFP-32; Controller Family/Series:AVR MEGA; Core Size:8bi
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
AVR® ATmega 16MHz 4KB RAM 64KB Flash 8-Bit Microcontroller - TQFP-32
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 32-Pin LQFP
Avnet Japan
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MH; MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-32; Product Range: AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 2 / RAM Memory Size KB = 4 / Interfaces = UART / Interfaces = SPI / Interfaces = CAN / Interfaces = LIN / Interfaces = debugWIRE / ADC Channels = 11 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 27 / Number of Timers/Counters = 2 / Comparators = 4 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA64M1-AU.
  • ATMEGA64M1AU
  • ATMEGA64M1AU.