Microchip ATMEGA6450-16AU

MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP
$ 7.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA6450-16AU.

Microchip

Datasheet29 pages15 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA6450-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 64KB FLASH 100TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP T/R
8 Bit MCU, AVR ATmega Family ATmega640 Series Microcontrollers, AVR, 16 MHz, 64 KB, 100 Pins
MICROCONTROLLER MCU, 8 BIT, MEGAAVR, 16MHZ, TQFP-100

Descriptions

Descriptions of Microchip ATMEGA6450-16AU provided by its distributors.

MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP
AVR MCU, 8-bit, 16MHz, 4KB Flash, 64KB SRAM, 2.7V~5.5V, Brown-out Detect/POR/PWM/WDT, SPI/UART/USART/USI, 2x8 A/D (8x10b), 68-Pin QFP, SMD, 14mm × 14mm × 1mm
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:16 MIPS ;EEPROM Memory:2K Bytes ;Input Output:68 ;Interface:SPI/UART/USART/USI ;Memory Type:Flash ;Number of Bits::8 ;Package Type:100-pin TQFP ;Programmable Memory:64K Bytes RAM Size:4K Bytes Speed:16 MHz Timers:2-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA6450-16AU.