Microchip ATMEGA644P-20PU

Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA644P-20PU.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-29.43%

CAD Models

Download Microchip ATMEGA644P-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32KB 2.7V~5.5V AVR 2KB 20MHz FLASH 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 16KB FLASH 40DIP / MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP W Tube
MicrochipATMEGA16A-PU
Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation

Descriptions

Descriptions of Microchip ATMEGA644P-20PU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
64KB 2.7V~5.5V AVR 20MHz 32 DIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP40
ATmega Series 64 KB Flash 4 KB SRAM 20 MHz 8-Bit Microcontroller - DIP-40
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 40-Pin PDIP
IC, 8BIT MCU, AVR MEGA, 20MHZ, 44-PDIP Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 32 ;Program Memory Size: 64 KB EEPROM Memory Size: 2.048KB RAM Memory Size: 4KB ;CPU Speed: 20MHz
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 32 No. of timers: 3 Extras: JTAG Package: DIL-40 ADC resolution: 10 bit EEPROM: 2 KB Flash memory: 64 KB SRAM: 4 KB
MCU, 8BIT, ATMEGA, 20MHZ, DIP-40; Product Range: AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega644P / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 2 / RAM Memory Size KB = 4 / Interfaces = 2x UART / Interfaces = 3x SPI / Interfaces = 1x I²C / ADC Channels = 8 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 40 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 52.57 / Width mm = 15.24 / Height mm = 4.8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 644P-20 PU
  • ATMEGA644P-20PU.
  • ATMEGA644P20PU